There are no models available for this part yet.
Overview of EFX1S48K474D032LH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFX1S48K474D032LH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFX1S48K474D032LH-ND
|
DigiKey | CAP FILM 0.47UF 10% 1KVDC RADIAL Min Qty: 1400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8527 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7500 / $1.2100 | Buy Now | ||
DISTI #
000000000007211192
|
Sager | CAP EFX1S 480VAC 0.47UF 2LEADS Min Qty: 280 | 0 |
|
$0.7432 / $0.8333 | Buy Now |