There are no models available for this part yet.
Overview of EFX1S48K474E022LH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFX1S48K474E022LH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFX1S48K474E022LH-ND
|
DigiKey | CAP FILM 0.47UF 10% 1KVDC RADIAL Min Qty: 483 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4690 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.5300 | Buy Now | ||
DISTI #
000000000007211193
|
Sager | CAP EFX1S 480VAC 0.47UF 2LEADS Min Qty: 161 | 0 |
|
$2.1800 / $2.3000 | Buy Now |