Part Details for EFX2A30K105D032LH by Eaton Bussmann
Overview of EFX2A30K105D032LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30K105D032LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFX2A30K105D032LH-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
275 In Stock |
|
$0.6468 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
000000000007211210
|
Sager | CAP EFX2A 305VAC 1UF 2LEADS Min Qty: 280 | 0 |
|
$0.6095 / $0.6833 | Buy Now |