Part Details for EFX2A30K475D132LH by Eaton Corporation
Overview of EFX2A30K475D132LH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30K475D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX2A30K475D132LH
|
Avnet Americas | - Bulk (Alt: EFX2A30K475D132LH) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8816 / $2.0874 | Buy Now |
DISTI #
504-EFX2A30K475D132L
|
Mouser Electronics | Film Capacitors CAP FILM 4.7uF 10% 305VAC RAD RoHS: Compliant | 0 |
|
$1.9500 / $5.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
DISTI #
EFX2A30K475D132LH
|
TTI | Film Capacitors CAP FILM 4.7uF 10% 305VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$2.1500 / $5.2700 | Buy Now |