There are no models available for this part yet.
Overview of EFX2A30K564C042LH by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFX2A30K564C042LH by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK5242
|
Newark | Cap Efx2A 305Vac 0.56Uf 2Leads/ Bulk |Eaton Electronics EFX2A30K564C042LH RoHS: Not Compliant Min Qty: 1860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now | |
DISTI #
75098542
|
RS | CAP EFX2A 305VAC 0.56uF 2LEADS | Eaton Electronics EFX2A30K564C042LH RoHS: Compliant Min Qty: 1860 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |