Part Details for EFX2A30K565E102LH by Eaton Bussmann
Overview of EFX2A30K565E102LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30K565E102LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4311
|
Newark | Cap Efx2A 305Vac 5.6Uf 2Leads/ Bulk |Eaton Bussmann EFX2A30K565E102LH Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.5300 | Buy Now |
DISTI #
000000000007211234
|
Sager | CAP EFX2A 305VAC 5.6UF 2LEADS | 0 |
|
Buy Now |