Part Details for EFX2A30M125D032LH by Eaton Bussmann
Overview of EFX2A30M125D032LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30M125D032LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFX2A30M125D032LH-ND
|
DigiKey | CAP FILM 1.2UF 20% 630VDC RADIAL Min Qty: 1400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7171 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6200 / $0.9900 | Buy Now | |
DISTI #
000000000007211240
|
Sager | CAP EFX2A 305VAC 1.2UF 2LEADS | 0 |
|
Buy Now |