Part Details for EFX2A35M474B162LH by Eaton Corporation
Overview of EFX2A35M474B162LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A35M474B162LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX2A35M474B162LH
|
Avnet Americas | - Bulk (Alt: EFX2A35M474B162LH) RoHS: Not Compliant Min Qty: 476 Package Multiple: 476 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EFX2A35M474B162L
|
Mouser Electronics | Film Capacitors CAP FILM 0.47uF 20% 350VAC RAD RoHS: Compliant | 0 |
|
$0.7030 / $1.4900 | Order Now |
DISTI #
EFX2A35M474B162LH
|
TTI | Film Capacitors CAP FILM 0.47uF 20% 350VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |