Part Details for EFX2S30K225D052LH by Eaton Corporation
Overview of EFX2S30K225D052LH by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2S30K225D052LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX2S30K225D052LH
|
Avnet Americas | - Bulk (Alt: EFX2S30K225D052LH) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6246 / $0.6930 | Buy Now |
DISTI #
504-EFX2S30K225D052L
|
Mouser Electronics | Film Capacitors CAP FILM 2.2uF 10% 305VAC RAD RoHS: Compliant | 0 |
|
$0.6980 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 660 Package Multiple: 220 Container: Bulk | 0Bulk |
|
$0.6510 | Buy Now |
DISTI #
EFX2S30K225D052LH
|
TTI | Film Capacitors CAP FILM 2.2uF 10% 305VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 220 In Stock |
|
$0.7800 / $1.9700 | Buy Now |
DISTI #
EFX2S30K225D052LH
|
Avnet Americas | - Bulk (Alt: EFX2S30K225D052LH) RoHS: Not Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6246 / $0.6930 | Buy Now |
Part Details for EFX2S30K225D052LH
EFX2S30K225D052LH CAD Models
EFX2S30K225D052LH Part Data Attributes:
|
EFX2S30K225D052LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFX2S30K225D052LH
Eaton Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e2 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for EFX2S30K225D052LH
This table gives cross-reference parts and alternative options found for EFX2S30K225D052LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFX2S30K225D052LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXH225K305H23 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | EFX2S30K225D052LH vs MXH225K305H23 |