Part Details for EFX6(01)-80X80T0800 by KEMET Corporation
Overview of EFX6(01)-80X80T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX6(01)-80X80T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2815
|
Newark | Noise Suppression Sheet, 80X80X0.1Mm, Product Range:Flex Suppressor® Efx6 Series, Gasket Material:Polymer Film, Length:80Mm, Width:80Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFX6(01)-80X80T0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $14.1000 | Buy Now |
DISTI #
EFX6(01)-80X80T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 3.15"X3.15" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5030 | Buy Now |
DISTI #
80-EFX601-80X80T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFX6 FLEX SHEET 80x80x0.1mm RoHS: Compliant | 42 |
|
$4.2600 / $13.5600 | Buy Now |
DISTI #
EFX601-80X80T
|
TME | Shielding mat, 80x80x0.1mm, Permeability: 160, self-adhesive, EFX Min Qty: 50 | 0 |
|
$3.6300 | RFQ |
DISTI #
EFX6(01)-80X80T0800
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 80mm x 80mm x 0.1mm (Alt: EFX6(01)-80X80T0800) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |