Part Details for EG-1-01 by Essentra Components
Overview of EG-1-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3068-ND
|
DigiKey | SCREW GROMMET #8/#10 NYLON NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4631 In Stock |
|
$0.0776 / $0.2000 | Buy Now |
DISTI #
144-EG-1-01
|
Mouser Electronics | Screws & Fasteners Spacer Nut,Natural,1/16 in Spc RoHS: Compliant | 58 |
|
$0.0720 / $0.2000 | Buy Now |
DISTI #
71184479
|
RS | Screw Grommet - Natural, Square Hole,1.6 mm Spacer | Essentra Components EG-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.1840 | RFQ |
|
Future Electronics | Natural Square Hole 1.6 mm Spacer Screw Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0548 / $0.0623 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Compatible Thread Sizes (All) #8,#10 - Spacer Length 1.6 mm (0.063 in) - Style 1 RoHS: Compliant | 0 |
|
$0.0460 / $0.0802 | Buy Now |
DISTI #
RICEG-1-01
|
DB Roberts | SPACER NUT,NATURAL,1/16 IN SPC | 0 |
|
RFQ |