Part Details for EG-2121CA 125.0000M-DHRAB by Seiko Epson Corporation
Overview of EG-2121CA 125.0000M-DHRAB by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-2121CA 125.0000M-DHRAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-2121CA125.0000M-DHRAB-ND
|
DigiKey | XTAL OSC SO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
115 In Stock |
|
$9.1910 / $11.7600 | Buy Now |
DISTI #
732-2121CA125DHRA
|
Mouser Electronics | SAW Oscillators 125MHz 2.5Volt 100ppm -5C +85C RoHS: Compliant | 0 |
|
$10.2100 / $10.2900 | Order Now |