There are no models available for this part yet.
Overview of EG-2121CA 125.0000M-LGRNLX by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EG-2121CA 125.0000M-LGRNLX by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-EG-2121CA125.0000M-LGRNLXTR-ND
|
DigiKey | XTAL OSC SO 125.0000MHZ LVDS SMD Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.5584 | Buy Now | |
DISTI #
732-125M-LGRNLX
|
Mouser Electronics | SAW Oscillators EG-2121CA 125.0000M-LGRNLX: MHZ 2.5V+/-50PPM(-5 85C) W/O AGING ANY TR RoHS: Compliant | 61 |
|
$19.2500 / $22.0500 | Buy Now |