Part Details for EG-2121CA 155.5200M-PGPNL3 by Seiko Epson Corporation
Overview of EG-2121CA 155.5200M-PGPNL3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG5200MOFR | Texas Instruments | 80V GaN Half Bridge Power Stage 9-QFM -40 to 125 | |
LMG5200MOFT | Texas Instruments | 80V GaN Half Bridge Power Stage 9-QFM -40 to 125 |
Price & Stock for EG-2121CA 155.5200M-PGPNL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-2121CA155.5200M-PGPNL3-ND
|
DigiKey | XTAL OSC SO 155.5200MHZ LVPECL Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9223 | Buy Now |
DISTI #
732-155.5200M-PGPNL3
|
Mouser Electronics | SAW Oscillators MHZ 2.5V+/-50PPM(0~70C) W/O AGING 250TR RoHS: Compliant | 0 |
|
$8.7200 / $8.8000 | Order Now |