Part Details for EG-2121CA 156.1K TR0M-PGPAL0 by Seiko Epson Corporation
Overview of EG-2121CA 156.1K TR0M-PGPAL0 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-2121CA 156.1K TR0M-PGPAL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-A1561KTR0MPGPAL0
|
Mouser Electronics | SAW Oscillators EG-2121CA 156.2500M-PGPAL0: MHZ 2.5V+/-50PPM(0-70C) AGING 1K TR | 0 |
|
$15.5900 | Order Now |