Part Details for EG-U2C2A-CAR-02 by Gembird Electronics Ltd
Overview of EG-U2C2A-CAR-02 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RCAR-V3H | Renesas Electronics Corporation | R-Car V3H Starter Kit | |
Y-ASK-RCAR-V3M | Renesas Electronics Corporation | R-Car V3M Starter Kit |
Price & Stock for EG-U2C2A-CAR-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-U2C2A-CAR-02
|
TME | USB power supply, USB A socket x2, Sup.volt: 12÷24VDC, 5V/2.1A Min Qty: 1 | 17 |
|
$1.6900 / $2.1700 | Buy Now |