Part Details for EG-UPSO-10000 by Gembird Electronics Ltd
Overview of EG-UPSO-10000 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-UPSO-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-UPSO-10000
|
TME | Power supply: UPS, 10kW, 10kVA, Uin: 176÷288V, 310x685x941mm, 9Ah Min Qty: 1 | 0 |
|
$1,571.5400 / $1,797.5800 | RFQ |