Part Details for EG103CUL/80-CO by Fuji Electric Co Ltd
Overview of EG103CUL/80-CO by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG103CUL/80-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Short Circuit Protection 3Pole 80A RoHS: Compliant |
1 In Stock |
|
$473.0100 / $506.7700 | Buy Now |
|
Master Electronics | Circuit Breaker Short Circuit Protection 3Pole 80A RoHS: Compliant |
1 In Stock |
|
$473.0100 / $506.7700 | Buy Now |