-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1903-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
63459 In Stock |
|
$0.4029 / $0.7600 | Buy Now |
DISTI #
612-EG1218
|
Mouser Electronics | Slide Switches PC MNT 3 PIN SLIDE RoHS: Compliant | 8457 |
|
$0.3900 / $0.7100 | Buy Now |
DISTI #
72423944
|
RS | Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG1218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4775 |
|
$0.4970 / $0.7100 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 9242Bulk |
|
$0.3600 / $0.4300 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5453Bulk |
|
$0.3900 / $0.4700 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3600 / $0.4300 | Buy Now |
DISTI #
ESWEG1218
|
Heilind Electronics | P040040 BLACK SLIDE SWITCH PC MNT | Americas - 6678 in Stock36000 On Order |
|
$0.3885 / $0.5043 | Buy Now |
|
Onlinecomponents.com | Switch Slide N.O./N.C. SPDT Top Slide PC Pins Thru-Hole RoHS: Compliant |
15987 In Stock |
|
$0.3678 / $0.5854 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Quest Components | SWITCH,SLIDE,SPDT,STRAIGHT,2MM | 5 |
|
$0.8484 / $1.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1218
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1218
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Type | SLIDE | |
Body Breadth | 4 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 11.6 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |