Filter Your Search
1 - 2 of 2 results
|
EG1218
E-Switch Inc
|
$0.4706 | Yes | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 2 | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 3 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.079 inch | 4 mm | 5.4 mm | 11.6 mm | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | ||||||
|
EG1218A
E-Switch Inc
|
Check for Price | Yes | Active | 200 mA | 30 V | 0.02 mΩ | 1 | SPDT | SILVER | SLIDE SWITCH | SLIDE | 0.2A@30VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | SILVER | COPPER ALLOY | 3 | NO | SOLDER | 3.9878 mm | 5.4102 mm | 11.6078 mm | 0.134 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |