Part Details for EG1G-230-180-03 by ebm-papst
Overview of EG1G-230-180-03 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1G-230-180-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8020
|
Newark | Ec Centrifugal Blower |Ebm-Papst EG1G-230-180-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,464.0600 / $1,783.1500 | Buy Now |
DISTI #
EG1G-230-180-03-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,327.0400 | Buy Now |
DISTI #
EG1G-230-180-03
|
Avnet Americas | AC Blower Ball Bearing 230V 135W 60Hz 4524RPM 770CFM Flange Mount - Bulk (Alt: EG1G-230-180-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$881.4435 / $1,454.6750 | Buy Now |
DISTI #
5912-EG1G-230-180-03
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Blower RoHS: Compliant | 0 |
|
$1,327.0300 | Order Now |
DISTI #
71211838
|
RS | Centrifugal Blower, 230VAC, 135W, 60Hz, 4524RPM | ebm-papst EG1G-230-180-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,260.6800 / $1,327.0300 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 770CFM RoHS: Compliant | 0 |
|
$1,229.2500 / $1,321.7100 | Buy Now |
DISTI #
000000000003159713
|
Sager | Blowers & Centrifugal Fans EC Centrifugal Blower Min Qty: 1 | 0 |
|
$1,134.5500 / $1,380.1500 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 770CFM RoHS: Compliant | 0 |
|
$1,229.2500 / $1,321.7100 | Buy Now |