Part Details for EG25GGC-MINIPCIE/07A02-3020130201 by Quectel Wireless Solutions Co Ltd
Overview of EG25GGC-MINIPCIE/07A02-3020130201 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG25GGC-MINIPCIE/07A02-3020130201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG25GGC-MINIPCIE
|
Avnet Silica | IoT/M2M-Optimized LTE Cat 4 Module 150Mbps -110.1dBm 3V to 3.6V LGA (Alt: EG25GGC-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |