Part Details for EG25GGD-256-SGNS/07A08-0100201002 by Quectel Wireless Solutions Co Ltd
Overview of EG25GGD-256-SGNS/07A08-0100201002 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-07A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-07A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
142-07A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for EG25GGD-256-SGNS/07A08-0100201002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG25GGD-256-SGNS
|
Avnet Silica | IoT/M2M-Optimized LTE Cat 4 Module 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.3V to 4.3V LGA (Alt: EG25GGD-256-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |