Part Details for EG5103-000 by TE Connectivity
Overview of EG5103-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EG5103-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5103-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV 23 Shell Size Straight - Bulk (Alt: EG5103-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.8132 / $118.9108 | Buy Now |
DISTI #
RYCSTXR40AB00-2222AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AB00-2222AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AB00-2222AI | 0 |
|
$102.5800 / $194.4000 | Buy Now |
DISTI #
EG5103-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV 23 Shell Size Straight - Bulk (Alt: EG5103-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.8132 / $118.9108 | Buy Now |
DISTI #
RYCSTXR40AB00-2222AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AB00-2222AI | 0 |
|
Buy Now | |
DISTI #
EG5103-000
|
Avnet Abacus | (Alt: EG5103-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STXR40AB00-2222AI | 0 |
|
$102.5800 / $194.4000 | Buy Now |
Part Details for EG5103-000
EG5103-000 CAD Models
EG5103-000 Part Data Attributes:
|
EG5103-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG5103-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-C-85049 | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |