Part Details for EGE3025FFG (ALTERNATE: 67B3602G28) by Eaton Cutler-Hammer
Overview of EGE3025FFG (ALTERNATE: 67B3602G28) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGE3025FFG (ALTERNATE: 67B3602G28)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70057057
|
RS | Molded Case Circuit Breakers 3 Pole 25A Thermal Magnetic EG Frame G Series | Eaton - Cutler Hammer EGE3025FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$511.3300 / $568.1400 | RFQ |