Part Details for EGF1D by onsemi
Overview of EGF1D by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EGF1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5689
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes |Onsemi EGF1D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29687 |
|
$0.3180 / $0.6480 | Buy Now |
DISTI #
17AC9669
|
Newark | Diodes, Rectifiers - Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi EGF1D Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2070 / $0.2230 | Buy Now |
DISTI #
EGF1DFSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
9193 In Stock |
|
$0.1665 / $0.5900 | Buy Now |
DISTI #
EGF1D
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: EGF1D) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1652 / $0.1971 | Buy Now |
DISTI #
512-EGF1D
|
Mouser Electronics | Rectifiers 1.0a Rectifier UF Recovery RoHS: Compliant | 0 |
|
$0.1910 / $0.5800 | Order Now |
DISTI #
V72:2272_06297190
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2332 Container: Cut Strips | Americas - 16840 |
|
$0.1788 / $0.5735 | Buy Now |
|
Future Electronics | EGF1D Series 200 V 1 A SMT Glass Passivated Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
|
Future Electronics | EGF1D Series 200 V 1 A SMT Glass Passivated Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
73475660
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Min Qty: 33 Package Multiple: 1 Date Code: 2332 | Americas - 16840 |
|
$0.1788 / $0.4821 | Buy Now |
|
Bristol Electronics | 14801 |
|
RFQ |
Part Details for EGF1D
EGF1D CAD Models
EGF1D Part Data Attributes:
|
EGF1D
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGF1D
onsemi
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGF1D
This table gives cross-reference parts and alternative options found for EGF1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGF1D-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | EGF1D vs EGF1D-E3/67A |