Part Details for EGG.1B.302.CLL by LEMO connectors
Overview of EGG.1B.302.CLL by LEMO connectors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGG.1B.302.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1337-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
397 In Stock |
|
$20.9630 / $28.3100 | Buy Now |
DISTI #
736-EGG1B302CLL
|
Mouser Electronics | Circular Push Pull Connectors RECP SIZE 1 2-PIN FEMALE SLDR RoHS: Compliant | 428 |
|
$20.5600 / $25.8100 | Buy Now |
DISTI #
LEMEGG.1B.302.CLL
|
Heilind Electronics | FRONT PANEL MOUNT RECEPTACLE S IZE 1 B-SERIES 2-PIN | Americas - 1158 in Stock375 On Order |
|
$18.6557 / $24.2128 | Buy Now |
DISTI #
77611380
|
Verical | Conn Circular SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1024 |
|
$21.9210 / $25.2933 | Buy Now |
DISTI #
24494971
|
Verical | Conn Circular SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$35.2021 / $36.3195 | Buy Now |
|
Quest Components | 2 CONTACT(S), BRASS, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$74.4800 / $78.4000 | Buy Now |
|
Quest Components | 2 CONTACT(S), BRASS, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$26.4450 | Buy Now |
DISTI #
EGG1B302CLL
|
TME | Connector: circular, 1B, socket, female, PIN: 2, soldering, 15A Min Qty: 1 | 53 |
|
$21.4800 / $27.6200 | Buy Now |
DISTI #
LEMEGG.1B.302.CLL
|
Interstate Connecting Components | FRONT PANEL MOUNT RECEPTACLE S IZE 1 B-SERIES 2-PIN | 27087 On Order |
|
$18.6557 / $24.2128 | Buy Now |
DISTI #
EGG.1B.302.CLL
|
PEI Genesis | LBR KeyG 2C CHR FEMALE SOLDER | 0 |
|
Buy Now |
Part Details for EGG.1B.302.CLL
EGG.1B.302.CLL CAD Models
EGG.1B.302.CLL Part Data Attributes
|
EGG.1B.302.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.1B.302.CLL
LEMO connectors
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 1B | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |