Part Details for EGG.1K.307.CLL by LEMO connectors
Overview of EGG.1K.307.CLL by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EGG.1K.307.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.1K.307.CLL-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$34.6303 / $44.2600 | Buy Now |
DISTI #
736-EGG1K307CLL
|
Mouser Electronics | Circular Push Pull Connectors 7P STRAIGHT FEMALE PNL MNT SOLDER RoHS: Compliant | 28 |
|
$34.6700 / $43.0300 | Buy Now |
DISTI #
8387532
|
element14 Asia-Pacific | SOCKET, PANEL, 7WAY RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$35.2588 / $45.0753 | Buy Now |
DISTI #
8387532
|
Farnell | SOCKET, PANEL, 7WAY RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 23 |
|
$32.7033 / $44.2038 | Buy Now |
Part Details for EGG.1K.307.CLL
EGG.1K.307.CLL CAD Models
EGG.1K.307.CLL Part Data Attributes
|
EGG.1K.307.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.1K.307.CLL
LEMO connectors
Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |