Part Details for EGG.2B.319.CLL by LEMO connectors
Overview of EGG.2B.319.CLL by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EGG.2B.319.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1344-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
589 In Stock |
|
$64.4112 / $79.9300 | Buy Now |
DISTI #
736-EGG2B319CLL
|
Mouser Electronics | Circular Push Pull Connectors RECP SIZE 2 19-PIN FEMALE SLDR RoHS: Compliant | 19 |
|
$63.7800 / $79.2000 | Buy Now |
DISTI #
LEMEGG.2B.319.CLL
|
Heilind Electronics | Front panel mount receptacle s ize 2 B-series 19-pin | Americas - 1 in Stock |
|
$64.8197 / $99.0426 | Buy Now |
DISTI #
LEMEGG.2B.319.CLL
|
Interstate Connecting Components | Front panel mount receptacle s ize 2 B-series 19-pin | 1 |
|
$64.8197 / $99.0426 | Buy Now |
|
Powell Electronics | Circular Push Pull Connectors RECP SIZE Min Qty: 1 | 5 |
|
$53.8900 / $77.5800 | Buy Now |
DISTI #
000000000002396520
|
Sager | Circular Push Pull Connectors RECP SIZE 2 19-PIN FEMALE SLDR Min Qty: 1 | 100 |
|
$57.8900 / $74.8200 | Buy Now |
Part Details for EGG.2B.319.CLL
EGG.2B.319.CLL CAD Models
EGG.2B.319.CLL Part Data Attributes
|
EGG.2B.319.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2B.319.CLL
LEMO connectors
Circular Connector, 19 Contact(s), Brass, Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body Depth | 1.05 inch | |
Body Diameter | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |