Part Details for EGH3060FFG (ALTERNATE: 67B3606G12) by Eaton Cutler-Hammer
Overview of EGH3060FFG (ALTERNATE: 67B3606G12) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGH3060FFG (ALTERNATE: 67B3606G12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70057077
|
RS | Molded Case Circuit Breakers 3 Pole 60A Thermal Magnetic EG Frame G Series | Eaton - Cutler Hammer EGH3060FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$724.4900 / $804.9900 | RFQ |