Part Details for EGL.1K.303.CYC by LEMO connectors
Overview of EGL.1K.303.CYC by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3514IFE#PBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc | |
LT3514EUFD#PBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc | |
LT3514EFE#TRPBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc |
Price & Stock for EGL.1K.303.CYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EGL1K303CYC
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING | 3 |
|
$34.8800 / $44.5100 | Buy Now |
DISTI #
000000000002603809
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$29.6100 / $42.9600 | Buy Now |
Part Details for EGL.1K.303.CYC
EGL.1K.303.CYC CAD Models
EGL.1K.303.CYC Part Data Attributes
|
EGL.1K.303.CYC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGL.1K.303.CYC
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |