Diodes
EGL41A
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN

Overview of EGL41A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for EGL41A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGL41A by International Semiconductor Inc

EGL41A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
DO-213AB
Package Description
DO-213AB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. EGL41A
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN
    VS

Alternate Parts for EGL41A

This table gives cross-reference parts and alternative options found for EGL41A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6478 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 General Instrument Corp EGL41A vs 1N6478
CLLR1-04TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp EGL41A vs CLLR1-04TR
EGL41A-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41A vs EGL41A-E3/97
ESM106 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor EGL41A vs ESM106
EGL34A-E3/83 ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel Vishay Semiconductors EGL41A vs EGL34A-E3/83
RGL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp EGL41A vs RGL41G
GL41B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc EGL41A vs GL41B
EGL41A-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41A vs EGL41A-E3/96
GL41BHE3/96 Diode 100V 1A 2-Pin DO-213AB T/R Vishay Semiconductors EGL41A vs GL41BHE3/96
1N6478-E3/97 STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors EGL41A vs 1N6478-E3/97
Part Number Description Manufacturer Compare
GL41B-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies EGL41A vs GL41B-E3/97
S1G_NL Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN Fairchild Semiconductor Corporation EGL41A vs S1G_NL
EGL34A Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diotec Semiconductor AG EGL41A vs EGL34A
SM4002Q Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 Diotec Semiconductor AG EGL41A vs SM4002Q
DL4936-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Diodes Incorporated EGL41A vs DL4936-13-F
1N6480 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc EGL41A vs 1N6480
EGL34A Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON EGL41A vs EGL34A
S1G-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd EGL41A vs S1G-T3
EGL41A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, General Instrument Corp EGL41A vs EGL41A
S1GB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation EGL41A vs S1GB

Related Parts for EGL41A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGL41A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGL41A by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of EGL41A would you like to use for your alert(s)?
  • Please alert me when EGL41A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGL41A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGL41A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGL41A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGL41A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGL41A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: