Diodes
EGL41G-E3/76
Vishay Semiconductors
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, 2 PIN

Overview of EGL41G-E3/76 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for EGL41G-E3/76 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGL41G-E3/76 by Vishay Semiconductors

EGL41G-E3/76
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
ROHS COMPLIANT, PLASTIC, GL41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. EGL41G-E3/76
    Vishay Semiconductors
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, 2 PIN
    VS

Alternate Parts for EGL41G-E3/76

This table gives cross-reference parts and alternative options found for EGL41G-E3/76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41G-E3/76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYM13-30-E3/97 SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors EGL41G-E3/76 vs BYM13-30-E3/97
EGL41D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, General Instrument Corp EGL41G-E3/76 vs EGL41D
BYM12-400HE3/97 ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors EGL41G-E3/76 vs BYM12-400HE3/97
1N5621US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors EGL41G-E3/76 vs 1N5621US
BYM12-300-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41G-E3/76 vs BYM12-300-E3/96
BYM12-300 Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, General Instrument Corp EGL41G-E3/76 vs BYM12-300
BYM12-300HE3/97 ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors EGL41G-E3/76 vs BYM12-300HE3/97
SGL41-30-E3/96 Diode Schottky 30V 1A 2-Pin DO-213AB T/R Vishay Semiconductors EGL41G-E3/76 vs SGL41-30-E3/96
JAN1N5621UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors EGL41G-E3/76 vs JAN1N5621UL
JANTX1N5621UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors EGL41G-E3/76 vs JANTX1N5621UL
Part Number Description Manufacturer Compare
BYM12-300-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41G-E3/76 vs BYM12-300-E3/97
EGL41D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, General Instrument Corp EGL41G-E3/76 vs EGL41D
EGL41G-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41G-E3/76 vs EGL41G-E3/96
CLLR1U-02TR Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp EGL41G-E3/76 vs CLLR1U-02TR
BYM12-300-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41G-E3/76 vs BYM12-300-E3/96
1N5621UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors EGL41G-E3/76 vs 1N5621UV
EGL41C Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, General Instrument Corp EGL41G-E3/76 vs EGL41C
SGL41-30-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies EGL41G-E3/76 vs SGL41-30-E3/97
BYM13-30HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies EGL41G-E3/76 vs BYM13-30HE3/97
EGL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc EGL41G-E3/76 vs EGL41G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGL41G-E3/76 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGL41G-E3/76 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of EGL41G-E3/76 would you like to use for your alert(s)?
  • Please alert me when EGL41G-E3/76 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGL41G-E3/76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGL41G-E3/76 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGL41G-E3/76 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGL41G-E3/76.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGL41G-E3/76 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: