Part Details for EGN.0M.305.XLM by LEMO connectors
Overview of EGN.0M.305.XLM by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGN.0M.305.XLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGN.0M.305.XLM-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8400 | Buy Now |
DISTI #
736-EGN0M305XLM
|
Mouser Electronics | Standard Circular Connector 5P FEMALE CRIMP BLUE FIXED RECEPTACLE RoHS: Compliant | 0 |
|
$56.7200 / $62.2200 | Order Now |
DISTI #
1859181
|
Farnell | SOCKET, 0M, PANEL, 5WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$24.9933 / $29.3752 | Buy Now |
Part Details for EGN.0M.305.XLM
EGN.0M.305.XLM CAD Models
EGN.0M.305.XLM Part Data Attributes
|
EGN.0M.305.XLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGN.0M.305.XLM
LEMO connectors
Circular Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |