Part Details for EGN103R000BB1280 by Vishay Intertechnologies
Overview of EGN103R000BB1280 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGN103R000BB1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGN103R000BB1280
|
Avnet Americas | Res Wirewound 3 Ohm 0.1% 7W ±50ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: EGN103R000BB1280) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5335 / $26.0851 | Buy Now |
DISTI #
EGN103R000BB1280
|
Avnet Americas | Res Wirewound 3 Ohm 0.1% 7W ±50ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: EGN103R000BB1280) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5335 / $26.0851 | Buy Now |