There are no models available for this part yet.
Overview of EGP0530J103 by EI Sensor Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGP0530J103 by EI Sensor Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5082-EGP0530J103-ND
|
DigiKey | THERMISTOR, GLASS PROBE, 10K OHM Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
61 In Stock |
|
$0.9861 / $2.4300 | Buy Now | |
DISTI #
71957398
|
RS | Glass Encapsulated Thermistor, Glass Probe, 10 kOhm, 5%, 300C, EGP Series | EI Sensor Technologies EGP0530J103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 476 |
|
$1.8600 / $2.4800 | Buy Now | |
Onlinecomponents.com | Thermistor - Glass Probe - 10K ohm 5% - 300°C Max RoHS: Compliant |
44 In Stock |
|
$0.9500 / $1.2210 | Buy Now | ||
Master Electronics | Thermistor - Glass Probe - 10K ohm 5% - 300°C Max RoHS: Compliant |
44 In Stock |
|
$0.9500 / $1.2210 | Buy Now |