Part Details for EGP0554J104 by EI Sensor Technologies
Overview of EGP0554J104 by EI Sensor Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGP0554J104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EGP0554J104-ND
|
DigiKey | THERMISTOR, GLASS PROBE, 100K OH Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
198 In Stock |
|
$1.0837 / $2.6200 | Buy Now |
DISTI #
71957400
|
RS | Glass Encapsulated Thermistor, Glass Probe, 100 kOhm, 5%, 300C, EGP Series | EI Sensor Technologies EGP0554J104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 |
|
$2.0000 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Thermistor - Glass Probe - 100K ohm 5% - 300°C Max RoHS: Compliant |
450 In Stock |
|
$0.9200 / $1.0900 | Buy Now |
|
Master Electronics | Thermistor - Glass Probe - 100K ohm 5% - 300°C Max RoHS: Compliant |
450 In Stock |
|
$0.9200 / $1.0900 | Buy Now |