Part Details for EGP20C-E3/73 by Vishay Intertechnologies
Overview of EGP20C-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGP20C-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4617
|
Newark | 2A,150V,50Ns, uf Surperect |Vishay EGP20C-E3/73 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 | Buy Now |
DISTI #
EGP20C-E3/73
|
Avnet Americas | Diode Switching 150V 2A 2-Pin DO-15 Ammo - Ammo Pack (Alt: EGP20C-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-EGP20C-E3/73
|
Mouser Electronics | Rectifiers 150 Volt 2.0A 50ns Glass Passivated RoHS: Compliant | 0 |
|
$0.2320 / $0.6700 | Order Now |
DISTI #
EGP20C-E3/73
|
TTI | Rectifiers 150 Volt 2.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
EGP20C-E3/73
|
Avnet Americas | Diode Switching 150V 2A 2-Pin DO-15 Ammo - Ammo Pack (Alt: EGP20C-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for EGP20C-E3/73
EGP20C-E3/73 CAD Models
EGP20C-E3/73 Part Data Attributes:
|
EGP20C-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGP20C-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP20C-E3/73
This table gives cross-reference parts and alternative options found for EGP20C-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP20C-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP20C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | EGP20C-E3/73 vs EGP20C |
EGP20CZ | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Galaxy Microelectronics | EGP20C-E3/73 vs EGP20CZ |
EGP20CZ | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15, | Galaxy Semi-Conductor Co Ltd | EGP20C-E3/73 vs EGP20CZ |