Part Details for EGP30A by Galaxy Microelectronics
Overview of EGP30A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGP30A
EGP30A CAD Models
EGP30A Part Data Attributes
|
EGP30A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EGP30A
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 3A; VFM MAX (V): 0.95V; @ IF (A): 3A; IFSM MAX (A): 125A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 50ns; Package: DO-27
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP30A
This table gives cross-reference parts and alternative options found for EGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5807URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Defense Logistics Agency | EGP30A vs JANTX1N5807URS |
HER301GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGP30A vs HER301GD1 |
HER301GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGP30A vs HER301GC1 |
HER301G | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGP30A vs HER301G |
A15F | RECTIFIER DIODE,50V V(RRM),AXIAL-B | Intersil Corporation | EGP30A vs A15F |