Part Details for EGPA250ELL182MK25S by United Chemi-Con Inc
Overview of EGPA250ELL182MK25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA250ELL182MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3376-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
900 In Stock |
|
$0.8141 / $2.1300 | Buy Now |
DISTI #
661-EGPA250ELL182MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 1800uF RoHS: Compliant | 0 |
|
$0.8130 / $2.1300 | Order Now |
|
Future Electronics | GPA Series 25 V 1800 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8300 / $0.8650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
DISTI #
EGPA250ELL182MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
Part Details for EGPA250ELL182MK25S
EGPA250ELL182MK25S CAD Models
EGPA250ELL182MK25S Part Data Attributes
|
EGPA250ELL182MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGPA250ELL182MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 33 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2280 mA | |
Series | GPA | |
Terminal Pitch | 5 mm |