Part Details for EGPA350ELL152MM20S by United Chemi-Con Inc
Overview of EGPA350ELL152MM20S by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA350ELL152MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3394-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$0.7182 / $1.8800 | Buy Now |
DISTI #
661-EGPA350ELL152MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 1500uF RoHS: Compliant | 0 |
|
$0.7180 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 0.032 Ohm 2490mA 3000h 125°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.7090 / $1.5160 | Buy Now |
DISTI #
79361523
|
Verical | Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 0.032 Ohm 2490mA 3000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2022 | Americas - 1000 |
|
$0.9763 / $1.9760 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
EGPA350ELL152MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (18 X 20mm) Radial 7.5mm 0.032 Ohm 2490mA 3000h 125°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.7090 / $1.5160 | Buy Now |
Part Details for EGPA350ELL152MM20S
EGPA350ELL152MM20S CAD Models
EGPA350ELL152MM20S Part Data Attributes
|
EGPA350ELL152MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGPA350ELL152MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
ESR | 32 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2490 mA | |
Series | GPA | |
Terminal Pitch | 7.5 mm |