Part Details for EGPA500ELL681MK25S by United Chemi-Con Inc
Overview of EGPA500ELL681MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EGPA500ELL681MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2970
|
Newark | Egpa500Ell681Mk25S Capacitor Rohs Compliant: Yes |Chemi-Con EGPA500ELL681MK25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9350 | Buy Now |
DISTI #
565-EGPA500ELL681MK25S-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.6518 / $1.8300 | Buy Now |
DISTI #
661-EGPA500ELL681MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 680uF RoHS: Compliant | 2155 |
|
$0.6270 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6380 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 0.048 Ohm 1900mA 3000h 125°C Automotive Bulk RoHS: Compliant |
1300 In Stock |
|
$0.6030 / $1.1690 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 0.048 Ohm 1900mA 3000h 125°C Automotive Bulk RoHS: Compliant |
1300 In Stock |
|
$0.6030 / $1.1690 | Buy Now |
Part Details for EGPA500ELL681MK25S
EGPA500ELL681MK25S CAD Models
EGPA500ELL681MK25S Part Data Attributes
|
EGPA500ELL681MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGPA500ELL681MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 48 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1900 mA | |
Series | GPA | |
Terminal Pitch | 5 mm |