Part Details for EGPD500ELL621MK20H by United Chemi-Con Inc
Overview of EGPD500ELL621MK20H by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD500ELL621MK20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2147
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EGPD500ELL621MK20H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-EGPD500ELL621MK20H-ND
|
DigiKey | CAP ALUM 620UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6081 / $1.7100 | Buy Now |
DISTI #
661-EGPD500E621MK20H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 620uF 20% Tol. RoHS: Compliant | 936 |
|
$0.7650 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 620uF 50V 20% (12.5 X 20mm) Radial 5mm 0.073 Ohm 2400mA 3000h 135C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5930 / $1.2550 | Buy Now |
DISTI #
75701447
|
Verical | Cap Aluminum Lytic 620uF 50V 20% (12.5 X 20mm) Radial 5mm 0.073 Ohm 2400mA 3000h 135°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2229 | Americas - 1000 |
|
$1.1769 / $1.6689 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 620uF 50V 20% (12.5 X 20mm) Radial 5mm 0.073 Ohm 2400mA 3000h 135C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5930 / $1.2550 | Buy Now |