Part Details for EGPD630ELL681ML20H by United Chemi-Con Inc
Overview of EGPD630ELL681ML20H by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD630ELL681ML20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2165
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EGPD630ELL681ML20H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
EGPD630ELL681ML20H-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9955 | Buy Now |
DISTI #
661-EGPD630E681ML20H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% Tol. RoHS: Compliant | 0 |
|
$0.9950 / $3.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7330 | Buy Now |
DISTI #
EGPD630ELL681ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7330 | Buy Now |