Part Details for EGS0524B380-PUMP01 (ALTERNATE: EGS0524B380-PUMP01) by Eaton Cutler-Hammer
Overview of EGS0524B380-PUMP01 (ALTERNATE: EGS0524B380-PUMP01) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS0524B380-PUMP01 (ALTERNATE: EGS0524B380-PUMP01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811420
|
RS | DG1 PUMP, 480V, 40HP, VT, WHITE NEMA 3R, CB, SPD | Eaton - Cutler Hammer EGS0524B380-PUMP01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24,049.3900 | RFQ |