Part Details for EGS0654A220000000R (ALTERNATE: EGS0654A220000000R) by Eaton Cutler-Hammer
Overview of EGS0654A220000000R (ALTERNATE: EGS0654A220000000R) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS0654A220000000R (ALTERNATE: EGS0654A220000000R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811421
|
RS | RAPID RESPONSE EGS 480V 50HP TYP 12 CB | Eaton - Cutler Hammer EGS0654A220000000R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15,534.3200 | RFQ |