Part Details for EGS1020FFG (ALTERNATE: EGS1020FFG) by Eaton Cutler-Hammer
Overview of EGS1020FFG (ALTERNATE: EGS1020FFG) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS1020FFG (ALTERNATE: EGS1020FFG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811436
|
RS | E 1 Pole Breaker, 20 Amp, 35 kA @ 277VAC, UL/IEC | Eaton - Cutler Hammer EGS1020FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0200 / $165.0300 | RFQ |