Part Details for EGS3016FFG (ALTERNATE: EGS3016FFG) by Eaton Cutler-Hammer
Overview of EGS3016FFG (ALTERNATE: EGS3016FFG) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS3016FFG (ALTERNATE: EGS3016FFG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811492
|
RS | E 3P 16A 35kA Fixed thermal, Fixed mag, single pack bkr | Eaton - Cutler Hammer EGS3016FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$431.8200 / $479.7900 | RFQ |