Part Details for EGS3060FFGH31 (ALTERNATE: EGS3060FFGH31) by Eaton Cutler-Hammer
Overview of EGS3060FFGH31 (ALTERNATE: EGS3060FFGH31) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS3060FFGH31 (ALTERNATE: EGS3060FFGH31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811530
|
RS | EG 3P 60A 40KA @415 & 35KA @ 480V FIXED THERMAL, FIXED MAG | Eaton - Cutler Hammer EGS3060FFGH31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$410.9500 / $456.6100 | RFQ |