Part Details for EGS4025FFGV (ALTERNATE: EGS4025FFGV) by Eaton Cutler-Hammer
Overview of EGS4025FFGV (ALTERNATE: EGS4025FFGV) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGS4025FFGV (ALTERNATE: EGS4025FFGV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811588
|
RS | EG 25A 4P N=0% 50C 35KA FIXED THERMAL BKR | Eaton - Cutler Hammer EGS4025FFGV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$760.5600 / $845.0700 | RFQ |